

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Serial continuity
with screw connection
Screws
0.5 mm²
2.5 mm²
0.5 mm²
4 mm²
Blue
0697180000
100 pc(s)
Yes
AKZ 2.5 BL
(L x W x H) 25.5 x 5.1 x 26.3 mm
5.1 mm
26.3 mm
25.5 mm
Yes
3.82 g
Blue
AKZ 2.5 BL
DIN rail (top hat rail) 15 mm
Blue
5.1
25.5 mm
26.3 mm
250 V
-60-130 °C
V2
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-2.5 mm²
1.5-2.5 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 279568 Weidmüller 0697180000 Serial continuity Screws Blue 100 pc(s) Piece
User & Safety Instructions 279568 Weidmüller 0697180000 Serial continuity Screws Blue 100 pc(s) Piece