
Weidmüller 1002900000 FP BOX 10P 4XVG Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Number of pins: 10 1 pc(s) Bl
Number
Highlights & Details
FieldPower® Box
- Distributor box
- Number of pins: 10
Technical specifications
- Flammability class according to UL 94: 5VA
- Conductor cross-section push-in connection, single-wire, max. 6 mm²
- Conductor cross-section push-in connection, single-wire, min.: 0.5 mm²
- Conductor cross-section, fine strand, push-in connection, max. 10 mm²
- Conductor cross-section, fine strand, push-in connection, min. 0.5 mm²
- Conductor cross-section, multi-strand, push-in connection, max.: 6 mm²
- Conductor cross-section, multi-strand, push-in connection, min.: 0.5 mm²
- Rated cross-section: 6 mm²
- Dimensioning surge voltage: 8 kV
- Insulating material: Polycarbonate
- Protection system: IP65
- Packaging type
Box
- Product type
Distributor box
- Cross section (flexible) (min.)
2.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
1.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- Number of pins
10
- Factory colour
Black
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
1 pc(s)
- Dim
(L x W) 70 mm x 185 mm
- Manufacturer part #
1002900000
- Stripping length
14 mm
- Connection
Quick-connect
- Insulation material
Polycarbonate
- Nominal voltage
800 V
- Width
185 mm
- Length
70 mm
- RoHS-compliant
Yes
- Temperature range
-40 °C - +55 °C. °C
Other
Black
223
181 mm
67 mm
9011
FALSE
104 mm
67 mm
Cover
185 mm
Plastic
9
IP65
FALSE
Closed
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 195463 Weidmüller 1002900000 FP BOX 10P 4XVG Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Number of pins: 10 1 pc(s) Bl
User & Safety Instructions
User & Safety Instructions 195463 Weidmüller 1002900000 FP BOX 10P 4XVG Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Number of pins: 10 1 pc(s) Bl
Description
This text is machine translated.











