
Number (Package size 7200 pc(s))
Highlights & Details
Cable marking system, 2-3.5 mm, 5.8 mm, polyamide 66, gray
Our service for you
Technical specifications
- Depth: 7 mm
- Net weight: 0.647 g
- Flammability class according to UL 94: V-2
- Material color according to resistance code: 5
- conductor cross-section, max.: 2.5 mm²
- conductor cross-section, min.: 0.75 mm²
- Type
SFC 1/30 MC NE GR
- Product type
Lead marker
- Writing area length
4.1 mm
- Writing area width
30 mm
- Writing area
4.1 x 30 mm
- Material
PA66
- Features
UL94 flammability rating
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
2 mm
- Suitable for outside Ø (max.)
3.5 mm
- Factory colour
Grey
- No. of markers
150
- Dim
(W x H) 5.8 mm x 30 mm
- Content
7200 pc(s)
- Width
5.8 mm
- Height
30 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774840 Weidmüller 1014660000 SFC 1/30 MC NE GR Lead marker Writing area: 4.1 x 30 mm Grey No. of markers: 150 7200 pc(s)
User & Safety Instructions
User & Safety Instructions 1774840 Weidmüller 1014660000 SFC 1/30 MC NE GR Lead marker Writing area: 4.1 x 30 mm Grey No. of markers: 150 7200 pc(s)
Description
This text is machine translated.






