
Highlights & Details
Weidmüller device labelling ESG-M 9/17 MC NE WS
Our service for you
Technical specifications
- Product type
Cable identifier
- No. of labels
8000
- Labels per sheet
40
- Label colour
White
- Factory colour
White
- Features
halogen-free
- Material
PA66
- Width
17 mm
- Height
9 mm
- Length
0.8 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Halogen-free
Yes
- Manufacturer part #
1027280000
- Content
200 pc(s)
- RoHS-compliant
Yes
- Type
ESG-M 9/17 MC NE WS
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774695 Weidmüller 1027280000 ESG-M 9/17 MC NE WS Cable identifier Label colour: White No. of labels: 8000
User & Safety Instructions
User & Safety Instructions 1774695 Weidmüller 1027280000 ESG-M 9/17 MC NE WS Cable identifier Label colour: White No. of labels: 8000
Description
Device labelling ESG-M 9/17 MC NE WS
This text is machine translated.
This text is machine translated.








