

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Serial continuity
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Grey
1037720000
100 pc(s)
Yes
WDU 2.5 GR
(L x W x H) 60 x 5.1 x 46.5 mm
5.1 mm
46.5 mm
60 mm
Yes
6.95 g
Grey
WDU 2.5 GR
DIN rail (top hat rail) 35 mm
Grey
5.1
60 mm
46.5 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 281900 Weidmüller 1037720000 Serial continuity Screws Grey 100 pc(s)
User & Safety Instructions 281900 Weidmüller 1037720000 Serial continuity Screws Grey 100 pc(s)