
Weidmüller 1044470300 Sensor/actuator data cable (pre-fab) M12 Plug, straight 1.5 m 1 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
Assembled sensor/actuator cable
- IE-C5DD 4UG0300 mcsa 20-E
Our service for you
Technical specifications
- Type
IE-C5DD4UG0300MCSA20-E
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
RJ45
- Connection side B
RJ45
- Cable length
1.5 m
- Jacket material
PUR
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1044470300
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 195950 Weidmüller 1044470300 Sensor/actuator data cable (pre-fab) M12 Plug, straight 1.5 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 195950 Weidmüller 1044470300 Sensor/actuator data cable (pre-fab) M12 Plug, straight 1.5 m 1 pc(s)
Description
Assembled sensor/actuator cable. Drag chain cable, PROFINET, M12 IP67 pin straight, RJ45 IP20, Cat 5 (ISO/IEC 11801)/CAT.5e (TIA T568-B), PUR, 1.5 m. Industrial Ethernet connection technology from Weidmüller offers the optimum solution for the infrastructure of your machine, plant or factory hall. You will receive the entire connection technology from a single source. Your advantages: IEC standard connector in the versions 1, 4, 5, 6 and 14, generally in Cat 6A in the steady-TEC ® technology. Pre-assembled cable and the meter, copper cables and fiber optic cable in IP20 and IP67. All relevant industrial connections: RJ45, M12, SC.
This text is machine translated.
This text is machine translated.



