
Number (Package size 4 pc(s))
Total (€ 44.12 / piece)
€ 176.46
plus VAT.
Only 5 Set(s) available
Highlights & Details
Circuit series terminal
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Connection
Bolt fixings
- Cross section (flexible) (min.)
6 mm²
- Cross section (flexible) (max.)
150 mm²
- Cross section (inflexible) (min.)
6 mm²
- Cross section (inflexible) (max.)
150 mm²
- Clamp width
42 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Dark beige
- Nominal current
269 A
- Nominal current - rounded value
269 A
- Manufacturer part #
1049240000
- Content
4 pc(s)
- Type
WFF 120 NFF
- Dim
(L x W x H) 72.50 x 42 x 132 mm
- Width
42 mm
- Height
132 mm
- Length
72.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950496 Weidmüller 1049240000 Serial continuity 42 mm Bolt fixings Dark beige 4 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1950496 Weidmüller 1049240000 Serial continuity 42 mm Bolt fixings Dark beige 4 pc(s) Piece








