

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAIE-M12B-5-1.5U-FP-M16
Sensor/actuator built-in connector
Socket, built-in
Cable, open end
M16 socket, built-in
5
60 V
4 A
2 A
1.50 A
NaN A
0.34 mm²
Open end cable
M16
IP67
-30 °C
+90 °C
Screw-on
1052050000
1 pc(s)
Yes
Front mounting
Polyvinyl chloride (PVC)
60 V
1.5 m
5
Zinc
Other
-30-90 °C
Gold
IP67
yes
Datasheet 195970 Weidmüller 1052050000 Sensor/actuator built-in connector M16 Socket, built-in No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 195970 Weidmüller 1052050000 Sensor/actuator built-in connector M16 Socket, built-in No. of pins (RJ): 5 1 pc(s)