There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Surge arrester
Switchboards
2.5 kA
12 V DC
-40 °C to +70 °C °C
IP20
1065020000
VSSC 6RS485 PA EX
Light blue
IEC61643-21:2009, DIN EN 60079-0 2009, DIN EN 60079-26:2007, DIN EN 61241-11:2006
(W x H x D) 12.4 x 88.5 x 81 mm
12.4 mm
88.5 mm
81 mm
1 pc(s)
yes
Datasheet 1780745 Weidmüller 1065020000 VSSC6 RS485 PA EX Surge arrester Surge protection for: Switchboards 2.5 kA 1 pc(s)
User & Safety Instructions 1780745 Weidmüller 1065020000 VSSC6 RS485 PA EX Surge arrester Surge protection for: Switchboards 2.5 kA 1 pc(s)