
Number
Total (€ 1,323.53 / piece)
€ 1,323.53
plus VAT.
14-day return policy included
Highlights & Details
Data Cable (assembled) FIBER OPTIC CABLE, breakout drag chain, LC-LC Duplex Duplex IP20, IP20, PUR, 62.5 µm, 250 m
- LC plug to LC plug
- Duplex-Cable
- Factory colour: Black
Technical specifications
- Net weight: 8750 g
- Operating temperature -40 °C...80 °C.
- Core diameter: 62.5 µm
- Sheath diameter 6 mm
- Cable setup: Breakout drag chain
- Material coat: PURE
- Bending radius, min., once: 25 mm
- Bending radius min., repeated: 77 mm
- Bandwidth: 200 MHz*km at 850 nm, 500 MHz*km at 1300 nm
- Fiber type: GOF, multimode, OM1
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC plug
- No. of B connections
1 x
- Type B
LC plug
Multimode OM1
Duplex
- Attenuation
2.7 dB/km at 850 nm / 0.5 dB/km at 1300 nm
- Cable length
250.00 m
- Factory colour
Black
- Content
1 pc(s)
- Cable features
Suitable for drag chains
FO
- Cable use
FO
- Version
Cable
Documents & Downloads
Datasheet
Datasheet 1774447 Weidmüller 1138380000 Fibreglass FO Cable 250.00 m Black [1x LC plug - 1x LC plug] Multimode OM1
User & Safety Instructions
User & Safety Instructions 1774447 Weidmüller 1138380000 Fibreglass FO Cable 250.00 m Black [1x LC plug - 1x LC plug] Multimode OM1
Description
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

![Weidmüller 1138380000 Fibreglass FO Cable 250.00 m Black [1x LC plug - 1x LC plug] Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1774447_BB_00_FB/image.jpg?x=100&y=100)
![Weidmüller 8813310000 Fibreglass FO Cable 2.00 m Orange [1x SC plug - 1x SC plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1774674_BB_00_FB/image.jpg?x=100&y=100)