
Weidmüller 1173620000 Shunt distributor 9.20 mm Push-in connector Black 20 pc(s) Piece
Highlights & Details
The marshalling rack
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Shunt distributor
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
16
- AWG max.
16
- Clamp width
9.20 mm
- No. of rows
16
- Pins per row
4
- Number of pins
64
- Factory colour
Black
- Nominal current
11 A
- Nominal current - rounded value
11 A
- Nominal voltage
250 V
- Min. stripping length
24 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
1173620000
- Content
20 pc(s)
- Type
PRV 16 SW 35X15 RT/WS
- Dim
(L x W x H) 113.50 x 9.20 x 225 mm
- Width
9.20 mm
- Height
225 mm
- Length
113.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Red white
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950582 Weidmüller 1173620000 Shunt distributor 9.20 mm Push-in connector Black 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1950582 Weidmüller 1173620000 Shunt distributor 9.20 mm Push-in connector Black 20 pc(s) Piece










