
Weidmüller 1173790000 Shunt distributor 9.20 mm Push-in connector Black 20 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Product type
Shunt distributor
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
16
- AWG max.
16
- Clamp width
9.20 mm
- No. of rows
8
- Pins per row
4
- Number of pins
32
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
250 V
- Min. stripping length
24 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
1173790000
- Content
20 pc(s)
- Type
PRV 8 SW 35X7.5 RT/WS
- Dim
(L x W x H) 65.50 x 9.20 x 120 mm
- Width
9.20 mm
- Height
120 mm
- Length
65.50 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Red white
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950583 Weidmüller 1173790000 Shunt distributor 9.20 mm Push-in connector Black 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1950583 Weidmüller 1173790000 Shunt distributor 9.20 mm Push-in connector Black 20 pc(s) Piece










