
Weidmüller 1268520000 Sensor/actuator cable M12 Plug, straight 3.00 m No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
SAIL-M12G-USB-3.0U
- Product type
Sensor/actuator cable
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- Connection side B
USB connector
- No. of pins
4
- Cable length
3.00 m
- Jacket material
PUR
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
- Contact surface
Gold plated
IP67
- Features
Shielded
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1268520000
- Content
1 pc(s)
3 m
Black
IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889025 Weidmüller 1268520000 Sensor/actuator cable M12 Plug, straight 3.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1889025 Weidmüller 1268520000 Sensor/actuator cable M12 Plug, straight 3.00 m No. of pins (RJ): 4 1 pc(s)










