

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 7
S/FTP
S/FTP
8 x
Halogen-free
UL-approved
Flame-retardant
Common shield
5.9 mm
Red
305 m
27
Yes
1287910000
IE-C7FS8LR-305M
PE
-20 °C
+60 °C
-20 °C
+60 °C
Yes
305 m
Yes (1)
Yes (1)
Datasheet 202283 Weidmüller 1287910000 Network cable CAT 7 S/FTP Red 305 m
User & Safety Instructions 202283 Weidmüller 1287910000 Network cable CAT 7 S/FTP Red 305 m