
Weidmüller 1296770200 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 2.00 m No. of pins (RJ):
Number
Technical specifications
- Type
SAIL-M8GM8G-4S2.0UIE
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
M8 socket, straight
- No. of pins
4
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Thread type connection side
M12
- Cable colour
Green
- Seal type
Screw-on
- Manufacturer part #
1296770200
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
9.98
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 202417 Weidmüller 1296770200 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 2.00 m No. of pins (RJ):
User & Safety Instructions
User & Safety Instructions 202417 Weidmüller 1296770200 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 2.00 m No. of pins (RJ):





