
Technical specifications
- Storage temperature: -40 °C to 85 °C
- Net weight: 1.37 g
- Product type
Surge protection bracket
- Surge protection for
Switchboards
- Operating temperature
-40 °C to +70 °C °C
IP20
- Manufacturer part #
1317340000
- Type
VSPC LOCKING CLIP
- Factory colour
Yellow
- Dim
(W x H x D) 17 x 13 x 7.5 mm
- Width
17 mm
- Height
13 mm
- Depth
7.5 mm
- Content
100 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 321185 Weidmüller 1317340000 VSPC LOCKING CLIP Surge protection bracket 100-piece set Surge protection for: Switchboards 100 pc
User & Safety Instructions
User & Safety Instructions 321185 Weidmüller 1317340000 VSPC LOCKING CLIP Surge protection bracket 100-piece set Surge protection for: Switchboards 100 pc
Description
This text is machine translated.






