
Weidmüller 1323440000 SFX 9/24 S MC NE WS Cable markers Writing area: 9 x 23.9 mm White No. of markers: 120 120 pc(s)
Highlights & Details
Weidmüller conductor/Cable Markers SFX 9/24 S MC NE WS
Our service for you
Technical specifications
- Depth: 0.8 mm
- Net weight: 0.738 g
- flammability class according to UL 94: V-2
- Material color according to resistance code: 9
- conductor cross-section, max.: 500 mm²
- conductor cross-section, min.: 16 mm²
- Type
SFX 9/24 S MC NE WS
- Product type
Cable markers
- Writing area length
9 mm
- Writing area width
23.9 mm
- Writing area
9 x 23.9 mm
- Material
PA66
- Features
UL94 flammability rating
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
7 mm
- Suitable for outside Ø (max.)
40 mm
- Factory colour
White
- No. of markers
120
- Dim
(W x H) 13.62 mm x 24 mm
- Content
120 pc(s)
- Width
13.62 mm
- Height
24 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949722 Weidmüller 1323440000 SFX 9/24 S MC NE WS Cable markers Writing area: 9 x 23.9 mm White No. of markers: 120 120 pc(s)
User & Safety Instructions
User & Safety Instructions 1949722 Weidmüller 1323440000 SFX 9/24 S MC NE WS Cable markers Writing area: 9 x 23.9 mm White No. of markers: 120 120 pc(s)
Description
This text is machine translated.










