Inlay for Printjet Pro. Inlay for PrintJet PRO, 76 x 120 mm. The Weidmüller product range of conductor and kabelmarkierern offers users solutions for the most diverse applications. The application area ranges from narrow conductors through cables with large outer diameters. The set contains, among other things, combination systems with individual signs, transparent sleeves and markers, which can be attached with cable ties. Available in open and closed marker, printed or neutral marker for labelling. The halogen-free and low-pollutant Weidmüller Lead marker correspond to the European standards, as well as internal standards of well-known plant manufacturers. Ready-to-use systems are available for: the individual labelling needs. Snapping labeled markers - The identification with digits from a standard character set. The combination of individual pre-printed numbers to a character code. The label with the customer s mark laser, PrintJet, Plotter MCP Plus, MC-Mobilo, laser printer (format DIN A4), thermal transfer printers or STI-pen.
This text is machine translated.