
Technical specifications
- Housing base material: metal
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
5
- 10/100 Mbps ports
5 x
- Fibre-optic ports
3
- RS232 console ports
1 x
- Port type
5x RJ45, 1 x SC-Multi-mode, 2 x SC-single-mode
- Power supply (LOV)
via terminal
- Weight
890 g
- Width
53.6 mm
- Height
135 mm
- Depth
105 mm
- Type
IE-SW-VL08MT-5TX-1SC-2SCS
- Interfaces
RJ45
IP30
- Operating voltage
24 V DC
- Current consumption
0.32 A
- Max. ambient temperature
+75 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889290 Weidmüller 1345240000 IE-SW-VL08MT-5TX-1SC-2SCS Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1889290 Weidmüller 1345240000 IE-SW-VL08MT-5TX-1SC-2SCS Industrial Ethernet switch 10 / 100 MBit/s
Description
Unmanaged Plug & Play switches in a high-quality metal housing (IP30)
Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL
This text is machine translated.










