
Highlights & Details
Checks racing series terminal
- WTL 6/1/TNSC/EN
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Serial test terminal
- Connection
Screws
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
8
- AWG max.
8
- Clamp width
7.90 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Beige
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Min. stripping length
20 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
1345280000
- Content
50 pc(s)
- Type
WTL 6/1/TNSC/EN
- Dim
(L x W x H) 66 x 7.90 x 65 mm
- Width
7.90 mm
- Height
65 mm
- Length
66 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Beige
- Insulation material
Thermoplastic material
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948861 Weidmüller 1345280000 Serial test terminal 7.90 mm Screws Beige 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1948861 Weidmüller 1345280000 Serial test terminal 7.90 mm Screws Beige 50 pc(s) Piece





