
Technical specifications
- Net weight:
- 90 g Storage temperature, max.: 60 °C
- Storage temperature, min.: -10 °C
- Connection SPS: Flat CABLE CONTTOR HE10 10P
- Connection Interface: Flat CABLE CONTTOR HE10 10P
- Number of poles, min.: 10 Pole
- Outer diameter: 7 ± 1 mm
- Cable: LiYY
- Material: PVC
- Conductor cross-section: 0.14 mm²
- Permissible current per path, max.: 1 A
- total current, max. 3 A
- resistance: ≤ 150mΩ/m
- Product type
PLC cable
- Operating voltage
60, 25 V DC, V AC (max)
- Max. operating voltage
60 V DC
25 V AC
- Length
2 m
- Manufacturer part #
1349630020
- Type
PAC-UNIV-HE10-HE10-2M
- Type
Pre-fabricated cable for the electrical and logical connection between the PLC and the PLC interface. The cable enables a simple, fast and error-free connection. The housing simplifies the handling and offers a robust connection.
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1912569 Weidmüller 1349630020 PAC-UNIV-HE10-HE10-2M PLC cable
User & Safety Instructions
User & Safety Instructions 1912569 Weidmüller 1349630020 PAC-UNIV-HE10-HE10-2M PLC cable
Description
This text is machine translated.










