
Weidmüller 1392000000 Sensor/actuator connector M12 Connector, straight No. of pins (RJ): 4 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Type
SAIB-3+PE/11-S-COD
- Product type
Sensor/actuator connector
- Connector type
Connector, straight
- Connector standard
Sensor connector
- Connection side A
M16 socket, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
630 V AC
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Connector cross-section (max.)
2.5 mm²
- Connection
Screws
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
S
- Contact material
Gold
- Contact surface
Gold plated
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1392000000
- Content
1 pc(s)
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
- RoHS-compliant
Yes
- Cable diameter (details)
8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1513890 Weidmüller 1392000000 Sensor/actuator connector M12 Connector, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1513890 Weidmüller 1392000000 Sensor/actuator connector M12 Connector, straight No. of pins (RJ): 4 1 pc(s) Piece




