
Technical specifications
- Housing base material: aluminum
- Product type
Industrial Ethernet switch
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
7
- 10/100 Mbps ports
7 x
- Port type
7 x RJ45, 1 x ST-Multi-mode
- Power supply (LOV)
via terminal
- Weight
275 g
- Width
50 mm
- Height
115 mm
- Depth
70 mm
- Type
IE-SW-BL08-7TX-1ST
IP30
- Operating voltage
12 V DC
24 V DC
48 V DC
- Current consumption
0.17 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 1889312 Weidmüller 1412090000 IE-SW-BL08-7TX-1ST Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1889312 Weidmüller 1412090000 IE-SW-BL08-7TX-1ST Industrial Ethernet switch 10 / 100 MBit/s







