
Technical specifications
- Housing base material: aluminum
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
6
- 10/100 Mbps ports
6 x
- 10/100/1000 Mbps ports
6 x
- Fibre-optic ports
2
- Port type
6x RJ45, 2 x SC-single-mode
- Power supply (LOV)
via terminal
- Weight
275 g
- Width
50 mm
- Height
115 mm
- Depth
70 mm
- Type
IE-SW-BL08-6TX-2SCS
- Interfaces
RJ45
IP30
- Operating voltage
12 V DC
24 V DC
48 V DC
- Current consumption
0.22 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
DIN rail (top hat rail)
50
115 mm
70 mm
IP30
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889308 Weidmüller 1412110000 IE-SW-BL08-6TX-2SCS Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1889308 Weidmüller 1412110000 IE-SW-BL08-6TX-2SCS Industrial Ethernet switch 10 / 100 MBit/s
Conformity certificate
Conformity certificate 1889308 Weidmüller 1412110000 IE-SW-BL08-6TX-2SCS Industrial Ethernet switch 10 / 100 MBit/s







