
Highlights & Details
Circuit series terminal
- WDU 50N IR BL
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
Explosion-proof
- Connection
Screws
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
50 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG max.
0
- Clamp width
18.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Blue
- Nominal current
192 A
- Nominal current - rounded value
192 A
- Min. stripping length
8 mm
- Stripping length (max.)
24 mm
- Manufacturer part #
1422440000
- Content
10 pc(s)
- Industrial packaging
Yes
- Type
WDU 50N IR BL
- Dim
(L x W x H) 69.60 x 18.50 x 70 mm
- Width
18.50 mm
- Height
70 mm
- Length
69.60 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948639 Weidmüller 1422440000 Serial continuity 18.50 mm Screws Blue 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1948639 Weidmüller 1422440000 Serial continuity 18.50 mm Screws Blue 10 pc(s) Piece







