
Highlights & Details
Weidmüller fiber optic cable Duplex ST plug / ST plug 62.5/125 µ Multimode OM1 3 m
- ST plug to ST plug
- Duplex-Cable
- Factory colour: Orange
Technical specifications
- Net weight 64 g
- Operating temperature -20 °C...70 °C.
- Core diameter: 62.5 µm
- Sheath diameter 2.8 * 5.7 mm
- Cable setup: ZIPCORD
- Material sheath: LSZH
- Bending radius, min., once: 28 mm
- Bending radius min, repeated: 56 mm
- Bandwidth: ≥200 MHz*km at 850 nm, ≥ 600 MHz* km at 1300 nm
- Fiber type: GOF, multimode, OM1
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
ST plug
- No. of B connections
1 x
- Type B
ST plug
- Fibre type
62,5/125 µ
Multimode OM1
Duplex
- Attenuation
≤ 3.0 db/km at 850 nm / ≤0.8 dB/km at 1300 nm
- Halogen-free
Yes
- Cable length
3.00 m
- Factory colour
Orange
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889178 Weidmüller 1433980030 Fibreglass FO Cable 3.00 m Orange [1x ST plug - 1x ST plug] 62,5/125 µ Multimode OM1
User & Safety Instructions
User & Safety Instructions 1889178 Weidmüller 1433980030 Fibreglass FO Cable 3.00 m Orange [1x ST plug - 1x ST plug] 62,5/125 µ Multimode OM1
Description
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

![Weidmüller 1433980030 Fibreglass FO Cable 3.00 m Orange [1x ST plug - 1x ST plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889178_BB_00_LO/image.jpg?x=100&y=100)
![Weidmüller 1449410000 Fibreglass FO Cable 2.00 m Yellow [1x SC-RJ plug - 1x SC plug] 9/125 µ Singlemode OS1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889160_BB_00_LO/image.jpg?x=100&y=100)
![Weidmüller 1273430005 Fibreglass FO Cable 0.50 m Black [1x SC-RJ plug - 1x SC-RJ plug] 980/1000 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889161_BB_00_LO/image.jpg?x=100&y=100)
![Weidmüller 1273430100 Fibreglass FO Cable 10.00 m Black [1x SC-RJ plug - 1x SC-RJ plug] 980/1000 µ Multimode](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889162_BB_00_LO/image.jpg?x=100&y=100)
![Weidmüller 1273430200 Fibreglass FO Cable 20.00 m Black [1x SC-RJ plug - 1x SC-RJ plug] 980/1000 µ Multimode](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889163_BB_00_LO/image.jpg?x=100&y=100)
![Weidmüller 1273430050 Fibreglass FO Cable 5.00 m Black [1x SC-RJ plug - 1x SC-RJ plug] 980/1000 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889164_BB_00_LO/image.jpg?x=100&y=100)