
Highlights & Details
Fuse terminal block
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Fuse serial terminal
- Connection
Screws
- Cross section (flexible) (min.)
1.5 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
1.5 mm²
- Cross section (inflexible) (max.)
25 mm²
- AWG (min.)
4
- AWG max.
18
- Clamp width
25 mm
- No. of rows
1
- Factory colour
Dark beige
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
690 V
- Stripping length (max.)
11 mm
- Manufacturer part #
1444210000
- Content
6 pc(s)
- Type
WSI 25/2 CC/LED
- Dim
(L x W x H) 81 x 25 x 36 mm
- Width
25 mm
- Height
36 mm
- Length
81 mm
- RoHS-compliant
Yes
- Weight
104 g
- Flammability rating
UL 94 V0
- Insulation material
Plastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913145 Weidmüller 1444210000 Fuse serial terminal 25 mm Screws Dark beige 6 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1913145 Weidmüller 1444210000 Fuse serial terminal 25 mm Screws Dark beige 6 pc(s) Piece
Description
Fuse terminal block consisting of a series terminal section with safety fuse carrier.
This text is machine translated.
This text is machine translated.





