
Number
Highlights & Details
Switched-mode power supplies PROeco 960 W 24V 40A
Technical specifications
- Nominal input voltage
100-240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
85 V AC
80 V DC
- Output voltage
24 V DC
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 100 x 160 x 125 mm
- Weight
2900 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
22 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1469520000
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
160 mm
- Height
125 mm
- Length
100 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
PRO ECO 960W 24V 40A
- Efficiency
93 %
- Output rating
960 W
160
125 mm
120 mm
225 mm
1032.3 W
220 mm
FALSE
FALSE
AC/DC
Screw connection
TRUE
IP20
None
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1197710 Weidmüller 1469520000 Rail mounted PSU (DIN) 12 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1197710 Weidmüller 1469520000 Rail mounted PSU (DIN) 12 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.













