
Number
Highlights & Details
Switched-mode power supplies PROeco 120W 24V 5A
Technical specifications
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
320 V AC
- Output voltage
24 V DC
- Input voltage (max.)
575 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 100 x 40 x 125 mm
- Weight
600 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
22 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1469530000
- Content
1 pc(s)
- PSU features
Regulated
- Width
40 mm
- Height
125 mm
- Length
100 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
PRO ECO3 120W 24V 5A
- Efficiency
87 %
40
125 mm
100 mm
225 mm
137.9 W
100 mm
FALSE
FALSE
AC/DC
Screw connection
TRUE
IP20
None
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1197711 Weidmüller 1469530000 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1197711 Weidmüller 1469530000 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.













