
Number
Highlights & Details
Switched-mode power supplies PROeco 480W 24V 20A
Technical specifications
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
320 V AC
- Output voltage
24 V DC
- Input voltage (max.)
575 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
480 W
- Output type (power supply units)
Adjustable
- Phases
3
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 100 x 100 x 125 mm
- Weight
1300 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
22 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1469550000
- Content
1 pc(s)
- PSU features
Surge protection
Adjustable voltage output
Regulated
- Width
100 mm
- Height
125 mm
- Length
100 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
PRO ECO3 480W 24V 20A
- Efficiency
89 %
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1197713 Weidmüller 1469550000 Rail mounted PSU (DIN) 12 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1197713 Weidmüller 1469550000 Rail mounted PSU (DIN) 12 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.













