
Number
Highlights & Details
Switched-mode power supplies PROeco 960 W 24V 40A
Technical specifications
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
320 V AC
- Output voltage
24 V DC
- Input voltage (max.)
575 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Output type (power supply units)
Fixed voltage
- Phases
3
- Output voltage (nominal)
24 V DC
- Connection
Screw terminal
- Dim
(L x W x H) 120 x 160 x 125 mm
- Weight
2500 g
- Output voltage (max.)
28 V DC
- Output voltage (min.)
22 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1469560000
- Content
1 pc(s)
- PSU features
Surge protection
- Width
160 mm
- Height
125 mm
- Length
120 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
PRO ECO3 960W 24V 40A
- Efficiency
90 %
160
125 mm
120 mm
225 mm
1067 W
220 mm
FALSE
FALSE
AC/DC
Screw connection
TRUE
IP20
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1197714 Weidmüller 1469560000 Rail mounted PSU (DIN) 24 V DC 40 A 960 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1197714 Weidmüller 1469560000 Rail mounted PSU (DIN) 24 V DC 40 A 960 W Content 1 pc(s)
Information
Information 1197714 Weidmüller 1469560000 Rail mounted PSU (DIN) 24 V DC 40 A 960 W Content 1 pc(s)
Description
This text is machine translated.













