
Highlights & Details
Switched-mode power supplies PROeco
Technical specifications
- Storage temperature: -40 °C to +85 °C.
- Inrush current: Max. 10 A.
- Frequency range AC 47 Hz - 63 Hz
- Current consumption AC: 1.2 A at 230 V/AC, 2.4 A at 115 V/AC
- Current consumption DC: 1.2 A at 370 V/DC, 2.4 A at 120 V/DC
- Surge protection input: Varistor
- Rise time< 100 ms
- Number of terminals: 6 (++,--,13,14)
- Tightening torque: 0.5 Nm - 0.6 Nm
- Housing design: Metal, corrosion-resistant
- Type
Power supply, switched-mode power supply, 48 V.
- Nominal input voltage
100-240 V/AC
- Product type
SMPSU
- Min. input voltage
85 V AC
80 V DC
- Output voltage
24 V DC
- Input voltage
85 - 264 V/AC, 80 - 370 V DC
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
240 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screws
- Dim
(L x W x H) 100 x 60 x 125 mm
- Weight
1014 g
- Output voltage (max.)
56 V DC
- Output voltage (min.)
42 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1469590000
- Content
1 pc(s)
- MTBF
500000 h
- PSU features
Surge protection
- Width
60 mm
- Height
125 mm
- Length
100 mm
IP20
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
PRO ECO 240W 48V 5A
- Efficiency
92 %
60
125 mm
100 mm
225 mm
260.9 W
120 mm
FALSE
FALSE
AC/DC
Screw connection
TRUE
IP20
None
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950330 Weidmüller 1469590000 SMPSU 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1950330 Weidmüller 1469590000 SMPSU 48 V DC 5 A 240 W No. of outputs:1 x Content 1 pc(s)
Description
This text is machine translated.













