

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
8 mm
Partially insulated
Grey
100 pc(s)
18
1476310000
Yes
14 mm
0.75 mm² x 8 mm
Yes
H0,75/14D GR SP
Grey
TRUE
Tinned
Standard
0.75 mm²
Copper
18
not relevant
Datasheet 1913450 Weidmüller 1476310000 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 1913450 Weidmüller 1476310000 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)