
Number
Highlights & Details
Switched-mode power supply ProMax 3-phase
Technical specifications
- Nominal input voltage
400 - 500 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
320 V AC
450 V DC
- Input voltage (max.)
575 V AC
800 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
240 W
- Phases
3
- Output voltage (nominal)
12 V DC
- Connection
Screw terminal
- Dim
(L x W x H) 130 x 60 x 125 mm
- Weight
1322 g
- Output voltage (max.)
29.5 V DC
- Output voltage (min.)
22.5 V DC
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1478180000
- Content
1 pc(s)
- Width
60 mm
- Height
125 mm
- Length
130 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
PRO MAX3 240W 24V 10A
- Efficiency
91.5 %
60
130 mm
125 mm
230 mm
262.3 W
120 mm
FALSE
FALSE
AC/DC
Screw connection
TRUE
IP20
None
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1435270 Weidmüller 1478180000 Rail mounted PSU (DIN) 12 V DC 10 A 240 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1435270 Weidmüller 1478180000 Rail mounted PSU (DIN) 12 V DC 10 A 240 W Content 1 pc(s)
Description
Versatile solutions for the demanding automation PROmax opens up.
Our high-performance and durable switched-mode power supplies are designed for the most demanding users needs PROmax Continuous overload of up to 20% or short-term peak loads of 300% at high switching cabinet temperatures will begin PROmax with ease.
High-Boost capability and full performance are also in a large temperature range. Our switching power supplies are used worldwide and fit thanks to its small width in limited spaces.
Together with our uninterruptible DC-UPS or the diode and CAP-Modules add a power solution to your needs.
This text is machine translated.















