
Highlights & Details
Weidmüller Router IE-SR-2 GT-LAN-FN router - 1 Gbps
- Simple integration of subnets with identical IP address ranges through 1:1 NAT
- Secure and easy remote maintenance via Weidmüller ulink Remote Access Service
- Future-proof network connection with static and dynamic routing
- Increased network security thanks to statefulInspection firewall, IP/port forwarding and network segmentation
- Secure communication over the Internet through the use of IPsec and OpenVPN
- Full flexibility thanks to Fast Ethernet and GigabitEthernet interfaces with 2 to a maximum of 6 ports.
Technical specifications
- Protection class IP20 housing base material: aluminum pressure die-cast
- Product type
Industrial router
- Interfaces
USB
LAN
RJ-45
- Type
IE-SR-2GT-LAN-FN
- Operating voltage
24 V
- Max. operating temperature
+70 °C
- Min. operating temperature
-20 °C
- Operating temperature
-20 up to +70 °C
- No. of inputs
2 x
- Dim
(W x H) 35 mm x 170 mm
- Max. current consumption
0.6 A
- Height
170 mm
- Width
35 mm
- Manufacturer part #
1489940000
- Interfaces
2x RJ45, digital inputs, SCM-card reader, LED-display, Reset button, USB 2.0
- Current consumption
0.6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889355 Weidmüller 1489940000 IE-SR-2GT-LAN-FN Industrial router USB, LAN, RJ-45 No. of inputs: 2 x 24 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1889355 Weidmüller 1489940000 IE-SR-2GT-LAN-FN Industrial router USB, LAN, RJ-45 No. of inputs: 2 x 24 V 1 pc(s)
Description
This text is machine translated.


