
Highlights & Details
- Blue
- Cross section (max.): 2.5 mm²
Our service for you
Technical specifications
- Connection length (I): 22 mm
- Hole: C 6
- inside diameter Flange (D2): 6.5 mm
- inside diameter Collar (D4): 4.5 mm
- Packaging type
Piece
- Product type
U terminal
- Factory colour
Blue
- Thread size
M6
- Hole Ø
2.3 mm
- Insulation type
Partially insulated
- Contact material
Copper
- Content
100 pc(s)
- Manufacturer part #
1491260000
- Type
KQIG-M6/-2,5
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Insulation material
PC
- Dimensions
Loch-Ø=2.3 mm. Anschlusslänge (I): 22 mm. Bohrung: C 6. Innendurchmesser Flansch (d2): 6.5 mm. Innendurchmesser Kragen (d4): 4.5 mm mm
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- Inside diameter
2.3 mm
- Outside Ø
11 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949243 Weidmüller 1491260000 U terminal 1.5 mm² 2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1949243 Weidmüller 1491260000 U terminal 1.5 mm² 2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Piece

