
Highlights & Details
- Yellow
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Connection length (I): 21 mm
- bore: C 4
- inner diameter flange (D2): 4.3 mm
- inner diameter collar (D4): 6.4 mm
- Packaging type
Piece
- Product type
U terminal
- Factory colour
Yellow
- Hole Ø
3.6 mm
- Insulation type
Partially insulated
- Contact material
Copper
- Content
100 pc(s)
- Manufacturer part #
1491270000
- Type
KQIG-M4/-6
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
PC
- Dimensions
3.6 mm
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Inside diameter
3.6 mm
- Outside Ø
8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1952958 Weidmüller 1491270000 U terminal 4 mm² 6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1952958 Weidmüller 1491270000 U terminal 4 mm² 6 mm² Hole Ø=3.6 mm Partially insulated Yellow 100 pc(s) Piece

