
Highlights & Details
- Red
- Cross section (max.): 10 mm²
Our service for you
Technical specifications
- Connection length (I): 24.6 mm
- Hole: C 6
- inside diameter Flange (D2): 6.5 mm
- inside diameter Collar (D4): 8 mm
- Packaging type
Piece
- Product type
U terminal
- Factory colour
Red
- Hole Ø
4.5 mm
- Insulation type
Partially insulated
- Contact material
Copper
- Content
50 pc(s)
- Manufacturer part #
1491340000
- Type
KQIG-M6/-10
- max. cross section
10 mm²
- Insulation material
PA
- Dimensions
4.5 mm
- Cross-section range
10 mm² (max)
- RoHS-compliant
Yes
- Inside diameter
4.5 mm
- Outside Ø
10.8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1952960 Weidmüller 1491340000 U terminal 10 mm² Hole Ø=4.5 mm Partially insulated Red 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1952960 Weidmüller 1491340000 U terminal 10 mm² Hole Ø=4.5 mm Partially insulated Red 50 pc(s) Piece

