
Highlights & Details
Our service for you
Technical specifications
- Internal diameter collar (D4): 6.4 mm
- Length 2 (I2): 8 mm²
- Packaging type
Piece
- Product type
End connector
- Factory colour
Blue (transparent)
- Insulation type
Insulated
- Length
15.4 mm
- Content
100 pc(s)
- Manufacturer part #
1491580000
- Type
VEI/1,5-2,5
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Inside diameter
2.3 mm
- Insulation material
PA
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- Features
+ butt connectors
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948689 Weidmüller 1491580000 End connector + butt connectors 1.5 mm² 2.5 mm² Insulated Blue (transparent) 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1948689 Weidmüller 1491580000 End connector + butt connectors 1.5 mm² 2.5 mm² Insulated Blue (transparent) 100 pc(s) Piece


