
Highlights & Details
- Red
- 2.8 mm x 0.5 mm
- 0.5 mm² - 1 mm²
Our service for you
Technical specifications
- Length: 19.2 mm.
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Red
- Connector thickness
0.5 mm
- Insulation type
Insulated
- Content
100 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.5 mm²
- Weight
0.78 g
- Manufacturer part #
1491860000
- Insulation material
PVC
- Cross-section range
0.5 - 1 mm²
- Size
2.8 x 0.5 mm
- Type
VFSKHV/0,5-1,0/285
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950368 Weidmüller 1491860000 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm Insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1950368 Weidmüller 1491860000 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm Insulated Red 100 pc(s)










