
Number (Package size 100 pc(s))
Highlights & Details
Flat connector, fully insulated
- Blue
- 4.8 mm x 0.5 mm
- 1.5 mm² - 2.5 mm²
Our service for you
Technical specifications
- Length: 20.2 mm.
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Blue
- Connector thickness
0.5 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Content
100 pc(s)
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Weight
1.1 g
- Manufacturer part #
1491920000
- Insulation material
PVC
- Cross-section range
1.5 - 2.5 mm²
- Size
4.8 x 0.5 mm
- Type
VFSKHV/1,5-2,5/485
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1514238 Weidmüller 1491920000 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Blue 100 pc(s
User & Safety Instructions
User & Safety Instructions 1514238 Weidmüller 1491920000 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Blue 100 pc(s





