
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.18 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Flat connector, fully insulated
- Blue
- 6.3 mm x 0.8 mm
- 1.5 mm² - 2.5 mm²
Technical specifications
- Length: 21.5 mm.
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Content
100 pc(s)
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Weight
1.35 g
- Manufacturer part #
1491940000
- Insulation material
PVC
- Cross-section range
1.5 - 2.5 mm²
- Size
6.3 x 0.8 mm
- Type
VFSKHV/1,5-2,5/638
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1514239 Weidmüller 1491940000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 100 pc(s
User & Safety Instructions
User & Safety Instructions 1514239 Weidmüller 1491940000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 100 pc(s





