
Highlights & Details
- Red
- 6.3 mm x 0.8 mm
- 0.5 mm² - 1 mm²
Our service for you
Technical specifications
- Length: 16.3 mm
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Insulation type
Insulated
- Content
100 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.5 mm²
- Weight
1.26 g
- Manufacturer part #
1491960000
- Insulation material
PA
- Cross-section range
0.5 - 1 mm²
- Size
6.3 x 0.8 mm
- Type
WFSKHV/0,5-1,05
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948694 Weidmüller 1491960000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Red 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1948694 Weidmüller 1491960000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Red 100 pc(s)










