
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.21 / piece)
€ 21.00
plus VAT.
14-day return policy included
Highlights & Details
Female spade connector, angled
- Blue
- 6.3 mm x 0.8 mm
- 1.5 mm² - 2.5 mm²
Technical specifications
- Length: 16.3 mm
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
90°
- Content
100 pc(s)
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Weight
1.27 g
- Manufacturer part #
1491970000
- Insulation material
PA
- Cross-section range
1.5 - 2.5 mm²
- Size
6.3 x 0.8 mm
- Type
WFSKHV/1,5-2,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1513887 Weidmüller 1491970000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Insulated Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1513887 Weidmüller 1491970000 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Insulated Blue 100 pc(s)





