
Highlights & Details
- 0.1 - 0.5 mm²
Our service for you
Technical specifications
- Connection length (I): 16 mm
- Hole: M 4
- inside diameter Flange (D2): 4.3 mm
- inside diameter Collar (D4): 2.3 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
1 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
100 pc(s)
- Contact material
Copper
- Manufacturer part #
1492110000
- Type
KQI-M4/-0,5
- max. cross section
0.5 mm²
- Min. cross section
0.1 mm²
- Insulation material
PA
- Dimensions
Anschlusslänge (I): 16 mm. Innendurchmesser Flansch (d2): 4.3 mm. Innendurchmesser Kragen (d4): 2.3 mm mm
- Cross-section range
0.1 - 0.5 mm²
- RoHS-compliant
Yes
- Inside diameter
1 mm
- Outside Ø
6.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948696 Weidmüller 1492110000 Ring terminal Cross section (max.)=0.5 mm² Hole Ø=1 mm Partially insulated Yellow 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1948696 Weidmüller 1492110000 Ring terminal Cross section (max.)=0.5 mm² Hole Ø=1 mm Partially insulated Yellow 100 pc(s) Piece


