
Highlights & Details
- 1.5 - 2.5 mm²
Our service for you
Technical specifications
- Connection length (I): 20 mm
- Hole: M 5
- inside diameter Flange (D2): 5.3 mm
- inside diameter Collar (D4): 4.4 mm
- Packaging type
Package
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
2.3 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
100 pc(s)
- Contact material
Copper
- Manufacturer part #
1492310000
- Type
KQI-M5/-2,5
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Insulation material
PC
- Dimensions
Loch-Ø=2.3 mm. Anschlusslänge (I): 20 mm. Innendurchmesser Flansch (d2): 5.3 mm. Innendurchmesser Kragen (d4): 4.4 mm mm
- Cross-section range
1.5 - 2.5 mm²
- RoHS-compliant
Yes
- Inside diameter
2.3 mm
- Outside Ø
10 mm
Blue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1950974 Weidmüller 1492310000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Packag
User & Safety Instructions
User & Safety Instructions 1950974 Weidmüller 1492310000 Ring terminal Cross section (max.)=2.5 mm² Hole Ø=2.3 mm Partially insulated Blue 100 pc(s) Packag


