
Highlights & Details
- - 10 mm²
Our service for you
Technical specifications
- Connection length (I): 28.5 mm
- Hole: M8
- Inner diameter Flange (D2): 8.4 mm
- inner diameter Collar (D4): 8 mm
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
4.5 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
50 pc(s)
- Contact material
Copper
- Manufacturer part #
1492450000
- Type
KQI-M8/-10
- max. cross section
10 mm²
- Insulation material
PA
- Dimensions
Anschlusslänge (I): 28.5 mm Innendurchmesser Flansch (d2): 8.4 mm Innendurchmesser Kragen (d4): 8 mm mm
- Cross-section range
10 mm² (max)
- RoHS-compliant
Yes
- Inside diameter
4.5 mm
- Outside Ø
14 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1952986 Weidmüller 1492450000 Ring terminal Cross section (max.)=10 mm² Hole Ø=4.5 mm Partially insulated Red 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1952986 Weidmüller 1492450000 Ring terminal Cross section (max.)=10 mm² Hole Ø=4.5 mm Partially insulated Red 50 pc(s)


