
Highlights & Details
- - 16 mm²
Our service for you
Technical specifications
- Connection length (I): 31.5 mm
- bore: M 6
- inner diameter flange (D2): 6.5 mm
- inner diameter collar (D4): 10.5 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
5.8 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
50 pc(s)
- Contact material
Copper
- Manufacturer part #
1492490000
- Type
KQI-M6/-16
- max. cross section
16 mm²
- Insulation material
PA
- Dimensions
Anschlusslänge (I): 31.5 mm. Innendurchmesser Flansch (d2): 6.5 mm. Innendurchmesser Kragen (d4): 10.5 mm mm
- Cross-section range
16 mm² (max)
- RoHS-compliant
Yes
- Inside diameter
5.8 mm
- Outside Ø
11 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949254 Weidmüller 1492490000 Ring terminal Cross section (max.)=16 mm² Hole Ø=5.8 mm Partially insulated Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1949254 Weidmüller 1492490000 Ring terminal Cross section (max.)=16 mm² Hole Ø=5.8 mm Partially insulated Blue 50 pc(s) Piece


