
Highlights & Details
- - 10 mm²
Our service for you
Technical specifications
- Connection length (I): 17 mm
- Hole: M 6
- inside diameter Flange (D2): 6.5 mm
- shank length (a): 8 mm
- Packaging type
Piece
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Not insulated
- Content
100 pc(s)
- Contact material
Copper
- Manufacturer part #
1494030000
- Type
KQN-M6/-10
- max. cross section
10 mm²
- Dimensions
Anschlusslänge (I): 17 mm. Innendurchmesser Schaft (d1): 4.5 mm. Innendurchmesser Flansch (d2): 6.5 mm. Schaftlänge (a): 8 mm mm
- Cross-section range
10 mm² (max)
- RoHS-compliant
Yes
- Features
no insulation
- Outside Ø
11 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949822 Weidmüller 1494030000 Ring terminal no insulation Cross section (max.)=10 mm² Hole Ø=6.5 mm Not insulated 100 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 1949822 Weidmüller 1494030000 Ring terminal no insulation Cross section (max.)=10 mm² Hole Ø=6.5 mm Not insulated 100 pc(s) Piec

