
Technical specifications
- Housing base material: aluminum
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
4
- IEEE 802.3af PoE
4
- PoE ports
4
- No. of 100 Mbps/1Gbps/10Gbps ports
4 x
- 10/100 Mbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- Fibre-optic ports
2
- Port type
4x RJ45 PoE+, 2 x SC-Multi-mode
- Router features
PoE
- Power supply (LOV)
via terminal
- Weight
375 g
- Width
50 mm
- Height
115 mm
- Depth
70 mm
- Type
IE-SW-BL06-4POE-2SC
- Interfaces
RJ45
IP30
- Operating voltage
24 V DC
48 V DC
- Current consumption
5.5 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889298 Weidmüller 1504210000 IE-SW-BL06-4POE-2SC Industrial Ethernet switch 10 / 100 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 1889298 Weidmüller 1504210000 IE-SW-BL06-4POE-2SC Industrial Ethernet switch 10 / 100 MBit/s PoE
Description
Unmanaged Plug & Play switches in a high-quality metal housing (IP30)
Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL
This text is machine translated.










